12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H120GT

DigiKey Part Number
478-KGM15ACG1H120GTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H120GTCT-ND - Cut Tape (CT)
478-KGM15ACG1H120GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H120GT
Description
CAP CER 12PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H120GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A120GTKYOCERA AVX23.349478-KGM15ACG2A120GTCT-NDkr.1.27000Upgrade
CC0603GRNPO9BN120YAGEO60.145311-3917-1-NDkr.0.76000Direct
CC0603FRNPO9BN120YAGEO48.138311-3885-1-NDkr.1.01000Upgrade
CQ0603GRNPOYBN120YAGEO18.76713-CQ0603GRNPOYBN120CT-NDkr.3.42000Upgrade
In-Stock: 8.164
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.40700kr.14.07
50kr.1.03460kr.51.73
100kr.0.92060kr.92.06
500kr.0.72808kr.364.04
1.000kr.0.66868kr.668.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57967kr.2,318.68
8.000kr.0.54661kr.4,372.88
12.000kr.0.53006kr.6,360.72
20.000kr.0.51172kr.10,234.40
28.000kr.0.50099kr.14,027.72
40.000kr.0.49068kr.19,627.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750