
KGM15ACG1H102JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H102JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H102JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H102JT |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H102JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39900 | kr.3.99 |
| 50 | kr.0.27520 | kr.13.76 |
| 100 | kr.0.23840 | kr.23.84 |
| 500 | kr.0.17562 | kr.87.81 |
| 1.000 | kr.0.15641 | kr.156.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12766 | kr.510.64 |
| 8.000 | kr.0.11701 | kr.936.08 |
| 12.000 | kr.0.11168 | kr.1,340.16 |
| 20.000 | kr.0.10578 | kr.2,115.60 |
| 28.000 | kr.0.10234 | kr.2,865.52 |
| 40.000 | kr.0.09902 | kr.3,960.80 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

