1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H102JT

DigiKey Part Number
478-KGM15ACG1H102JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H102JTCT-ND - Cut Tape (CT)
478-KGM15ACG1H102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H102JT
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H102JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H102GTKYOCERA AVX15.138478-KGM15ACG1H102GTCT-NDkr.1.14000Upgrade
KGM15AR71H102JTKYOCERA AVX12.842478-KGM15AR71H102JTCT-NDkr.0.63000Similar
KGM15BR72D102JTKYOCERA AVX20.810478-KGM15BR72D102JTCT-NDkr.1.01000Similar
0603N102J500CTWalsin Technology Corporation2.165.5551292-1477-1-NDkr.0.63000Direct
C0603C102J5GALTUKEMET10.192399-C0603C102J5GALTUCT-NDkr.2.79000Direct
In-Stock: 114.910
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39900kr.3.99
50kr.0.27520kr.13.76
100kr.0.23840kr.23.84
500kr.0.17562kr.87.81
1.000kr.0.15641kr.156.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12766kr.510.64
8.000kr.0.11701kr.936.08
12.000kr.0.11168kr.1,340.16
20.000kr.0.10578kr.2,115.60
28.000kr.0.10234kr.2,865.52
40.000kr.0.09902kr.3,960.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500