KGM15ACG1H101GT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.26348
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.26348
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.41505
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13.518
Unit Price: kr.2.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 171.621
Unit Price: kr.1.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 64.202
Unit Price: kr.1.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.49292
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.941
Unit Price: kr.2.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.10754
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.37171
Datasheet

Direct


Walsin Technology Corporation
In Stock: 92.397
Unit Price: kr.0.63000
Datasheet

Direct


KEMET
In Stock: 5.243
Unit Price: kr.3.68000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.47971
Datasheet

Direct


YAGEO
In Stock: 13.934
Unit Price: kr.0.76000
Datasheet
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H101GT

DigiKey Part Number
478-KGM15ACG1H101GTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H101GTCT-ND - Cut Tape (CT)
478-KGM15ACG1H101GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H101GT
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H101GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031A101FA12AKYOCERA AVX006031A101FA12A-NDkr.3.26348Upgrade
06035A101FA12AKYOCERA AVX006035A101FA12A-NDkr.3.26348Upgrade
AU031A101FA72AKYOCERA AVX0AU031A101FA72A-NDkr.7.41505Upgrade
KGM15ACG1H101FMKYOCERA AVX13.518478-KGM15ACG1H101FMCT-NDkr.2.66000Upgrade
KGM15ACG1H101FTKYOCERA AVX171.621478-KGM15ACG1H101FTCT-NDkr.1.01000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46900kr.4.69
50kr.0.32720kr.16.36
100kr.0.28400kr.28.40
500kr.0.21150kr.105.75
1.000kr.0.18906kr.189.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15563kr.622.52
8.000kr.0.14324kr.1,145.92
12.000kr.0.13703kr.1,644.36
20.000kr.0.13016kr.2,603.20
28.000kr.0.12615kr.3,532.20
40.000kr.0.12229kr.4,891.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500