100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H101FM

DigiKey Part Number
478-KGM15ACG1H101FMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H101FMCT-ND - Cut Tape (CT)
478-KGM15ACG1H101FMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H101FM
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H101FM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A101FTKYOCERA AVX65.422478-KGM15ACG2A101FTCT-NDkr.1.71000Upgrade
C0603C101F5GACTUKEMET51.663399-C0603C101F5GACTUCT-NDkr.6.02000Direct
CC0603FPNPO9BN101YAGEO13.83613-CC0603FPNPO9BN101CT-NDkr.0.95000Direct
CC0603FRNPO9BN101YAGEO663311-3599-1-NDkr.0.95000Direct
VJ0603A101FXACW1BCVishay Vitramon28.328720-1649-1-NDkr.0.89000Direct
In-Stock: 13.518
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61000kr.16.10
50kr.1.19320kr.59.66
100kr.1.06450kr.106.45
500kr.0.84842kr.424.21
1.000kr.0.78160kr.781.60
2.500kr.0.71120kr.1,778.00
5.000kr.0.66877kr.3,343.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.16986kr.2,547.90
30.000kr.0.15968kr.4,790.40
45.000kr.0.15459kr.6,956.55
75.000kr.0.14894kr.11,170.50
105.000kr.0.14564kr.15,292.20
150.000kr.0.14247kr.21,370.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500