10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H100FM

DigiKey Part Number
478-KGM15ACG1H100FMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H100FMCT-ND - Cut Tape (CT)
478-KGM15ACG1H100FMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H100FM
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H100FM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A100F4T4AKYOCERA AVX4.756478-KAM15ACG1H100FMCT-NDkr.2.98000Parametric Equivalent
0603N100F500CTWalsin Technology Corporation30.0421292-1469-1-NDkr.0.63000Direct
C0603C100F5GACTUKEMET21.276399-9958-1-NDkr.3.87000Direct
CC0603FPNPO9BN100YAGEO16.54013-CC0603FPNPO9BN100CT-NDkr.0.95000Direct
CC0603FRNPO9BN100YAGEO16.450311-3349-1-NDkr.0.95000Direct
In-Stock: 20.026
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.58300kr.5.83
50kr.0.41220kr.20.61
100kr.0.35950kr.35.95
500kr.0.27084kr.135.42
1.000kr.0.24352kr.243.52
2.500kr.0.21477kr.536.92
5.000kr.0.19748kr.987.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.17612kr.2,641.80
30.000kr.0.16567kr.4,970.10
45.000kr.0.16044kr.7,219.80
75.000kr.0.15464kr.11,598.00
105.000kr.0.15125kr.15,881.25
150.000kr.0.14799kr.22,198.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250