0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E680JT

DigiKey Part Number
478-KGM15ACG1E680JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E680JTCT-ND - Cut Tape (CT)
478-KGM15ACG1E680JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E680JT
Description
CAP CER 68PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E680JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.67800kr.6.78
50kr.0.48000kr.24.00
100kr.0.41980kr.41.98
500kr.0.31948kr.159.74
1.000kr.0.28845kr.288.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24693kr.987.72
8.000kr.0.22938kr.1,835.04
12.000kr.0.22060kr.2,647.20
20.000kr.0.21086kr.4,217.20
28.000kr.0.20518kr.5,745.04
40.000kr.0.19971kr.7,988.40
48.000kr.0.19712kr.9,461.76
96.000kr.0.18839kr.18,085.44
100.000kr.0.18793kr.18,793.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750