
KGM15ACG1E561JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E561JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E561JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E561JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E561JT |
Description | CAP CER 560PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E561JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.00500 | kr.10.05 |
| 50 | kr.0.72840 | kr.36.42 |
| 100 | kr.0.64380 | kr.64.38 |
| 500 | kr.0.50060 | kr.250.30 |
| 1.000 | kr.0.45651 | kr.456.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39819 | kr.1,592.76 |
| 8.000 | kr.0.37316 | kr.2,985.28 |
| 12.000 | kr.0.36062 | kr.4,327.44 |
| 20.000 | kr.0.34673 | kr.6,934.60 |
| 28.000 | kr.0.33861 | kr.9,481.08 |
| 40.000 | kr.0.33080 | kr.13,232.00 |
| 48.000 | kr.0.32710 | kr.15,700.80 |
| 96.000 | kr.0.31464 | kr.30,205.44 |
| 100.000 | kr.0.31398 | kr.31,398.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

