56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E560JT

DigiKey Part Number
478-KGM15ACG1E560JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E560JTCT-ND - Cut Tape (CT)
478-KGM15ACG1E560JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E560JT
Description
CAP CER 56PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E560JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H560FTKYOCERA AVX6.507478-KGM15ACG1H560FTCT-NDkr.0.82000Upgrade
C0603C560F5GACTUKEMET31.526399-C0603C560F5GACTUCT-NDkr.6.02000Upgrade
C0603C560G1GACTUKEMET102.091399-C0603C560G1GACTUCT-NDkr.4.06000Upgrade
C0603C560G5GACTUKEMET35.406399-C0603C560G5GACTUCT-NDkr.3.68000Upgrade
C0603C560J1GACTUKEMET2.801399-C0603C560J1GACTUCT-NDkr.1.65000Upgrade
In-Stock: 6.604
Factory Stock: 220.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69700kr.6.97
50kr.0.49460kr.24.73
100kr.0.43300kr.43.30
500kr.0.32904kr.164.52
1.000kr.0.29716kr.297.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24942kr.997.68
8.000kr.0.23169kr.1,853.52
12.000kr.0.22281kr.2,673.72
20.000kr.0.21298kr.4,259.60
28.000kr.0.20724kr.5,802.72
40.000kr.0.20172kr.8,068.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000