Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15ACG1E1R8BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E1R8BTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E1R8BT |
Description | CAP CER 1.8PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E1R8BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H1R8BT | KYOCERA AVX | 21.605 | 478-KGM15ACG1H1R8BTCT-ND | kr.3.61000 | Upgrade |
| KGM15ACG2A1R8BT | KYOCERA AVX | 0 | 478-KGM15ACG2A1R8BTTR-ND | kr.0.92810 | Upgrade |
| 0603J0251P80BCT | Knowles Syfer | 0 | 0603J0251P80BCT-ND | kr.1.14176 | Direct |
| VJ0603A1R8BXXCW1BC | Vishay Vitramon | 0 | VJ0603A1R8BXXCW1BC-ND | kr.0.22461 | Direct |
| VJ0603A1R8BXXPW1BC | Vishay Vitramon | 0 | VJ0603A1R8BXXPW1BC-ND | kr.0.19617 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.22800 | kr.4,912.00 |
| Unit Price without VAT: | kr.1.22800 |
|---|---|
| Unit Price with VAT: | kr.1.53500 |






