Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

KGM15ACG1E180FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E180FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E180FT |
Description | CAP CER 18PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E180FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A180FA12A | KYOCERA AVX | 0 | 06031A180FA12A-ND | kr.3.26348 | Upgrade |
| 06035A180FA12A | KYOCERA AVX | 0 | 06035A180FA12A-ND | kr.3.26348 | Upgrade |
| KGM15ACG1H180FT | KYOCERA AVX | 280 | 478-KGM15ACG1H180FTCT-ND | kr.1.52000 | Upgrade |
| KGM15ACG2A180FT | KYOCERA AVX | 8.268 | 478-KGM15ACG2A180FTCT-ND | kr.2.66000 | Upgrade |
| 0603J0250180FCT | Knowles Syfer | 0 | 0603J0250180FCT-ND | kr.2.50100 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72772 | kr.2,910.88 |
| Unit Price without VAT: | kr.0.72772 |
|---|---|
| Unit Price with VAT: | kr.0.90965 |





