
KGM15ACG1C680JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1C680JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1C680JTCT-ND - Cut Tape (CT) 478-KGM15ACG1C680JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1C680JT |
Description | CAP CER 68PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1C680JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.69100 | kr.6.91 |
| 50 | kr.0.49160 | kr.24.58 |
| 100 | kr.0.43070 | kr.43.07 |
| 500 | kr.0.32794 | kr.163.97 |
| 1.000 | kr.0.29632 | kr.296.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25394 | kr.1,015.76 |
| 8.000 | kr.0.23602 | kr.1,888.16 |
| 12.000 | kr.0.22705 | kr.2,724.60 |
| 20.000 | kr.0.21711 | kr.4,342.20 |
| 28.000 | kr.0.21130 | kr.5,916.40 |
| 40.000 | kr.0.20571 | kr.8,228.40 |
| 48.000 | kr.0.20307 | kr.9,747.36 |
| 96.000 | kr.0.19415 | kr.18,638.40 |
| 100.000 | kr.0.19368 | kr.19,368.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

