Direct
Direct

KGM15ACG1C180FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1C180FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1C180FT |
Description | CAP CER 18PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1C180FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A180FXJCW1BC | Vishay Vitramon | 8.926 | 720-1659-1-ND | kr.1.39000 | Direct |
| VJ0603A180FXJPW1BC | Vishay Vitramon | 0 | VJ0603A180FXJPW1BC-ND | kr.0.25370 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72772 | kr.2,910.88 |
| Unit Price without VAT: | kr.0.72772 |
|---|---|
| Unit Price with VAT: | kr.0.90965 |


