
KGM05CR51C475MH | |
|---|---|
DigiKey Part Number | 478-KGM05CR51C475MHTR-ND - Tape & Reel (TR) 478-KGM05CR51C475MHCT-ND - Cut Tape (CT) 478-KGM05CR51C475MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05CR51C475MH |
Description | CAP CER 4.7UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05CR51C475MH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.84300 | kr.8.43 |
| 50 | kr.0.60620 | kr.30.31 |
| 100 | kr.0.53260 | kr.53.26 |
| 500 | kr.0.40956 | kr.204.78 |
| 1.000 | kr.0.37165 | kr.371.65 |
| 2.500 | kr.0.33166 | kr.829.15 |
| 5.000 | kr.0.30758 | kr.1,537.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28777 | kr.2,877.70 |
| 20.000 | kr.0.27148 | kr.5,429.60 |
| 30.000 | kr.0.26331 | kr.7,899.30 |
| 50.000 | kr.0.25426 | kr.12,713.00 |
| 70.000 | kr.0.24898 | kr.17,428.60 |
| 100.000 | kr.0.24389 | kr.24,389.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

