4.7 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05CR51C475MH

DigiKey Part Number
478-KGM05CR51C475MHTR-ND - Tape & Reel (TR)
478-KGM05CR51C475MHCT-ND - Cut Tape (CT)
478-KGM05CR51C475MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05CR51C475MH
Description
CAP CER 4.7UF 16V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05CR51C475MH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242.102
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.84300kr.8.43
50kr.0.60620kr.30.31
100kr.0.53260kr.53.26
500kr.0.40956kr.204.78
1.000kr.0.37165kr.371.65
2.500kr.0.33166kr.829.15
5.000kr.0.30758kr.1,537.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28777kr.2,877.70
20.000kr.0.27148kr.5,429.60
30.000kr.0.26331kr.7,899.30
50.000kr.0.25426kr.12,713.00
70.000kr.0.24898kr.17,428.60
100.000kr.0.24389kr.24,389.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500