0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AV51A104ZH

DigiKey Part Number
478-KGM05AV51A104ZHTR-ND - Tape & Reel (TR)
478-KGM05AV51A104ZHCT-ND - Cut Tape (CT)
478-KGM05AV51A104ZHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AV51A104ZH
Description
CAP CER 0.1UF 10V Y5V 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AV51A104ZH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
-20%, +80%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AV51C104ZHKYOCERA AVX175.221478-KGM05AV51C104ZHCT-NDkr.0.63000Upgrade
CC0402ZRY5V7BB104YAGEO256.570311-1047-1-NDkr.0.63000Upgrade
CL05F104ZO5NNNCSamsung Electro-Mechanics2.499.3501276-1004-1-NDkr.0.63000Upgrade
C0402C104Z8VACTUKEMET81.557399-15293-1-NDkr.0.63000Parametric Equivalent
CC0402ZRY5V6BB104YAGEO14.541311-1422-1-NDkr.0.63000Parametric Equivalent
In-Stock: 17.964
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31100kr.3.11
50kr.0.21300kr.10.65
100kr.0.18260kr.18.26
500kr.0.13288kr.66.44
1.000kr.0.11761kr.117.61
2.500kr.0.10154kr.253.85
5.000kr.0.09189kr.459.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08396kr.839.60
20.000kr.0.07744kr.1,548.80
30.000kr.0.07418kr.2,225.40
50.000kr.0.07056kr.3,528.00
70.000kr.0.06845kr.4,791.50
100.000kr.0.06642kr.6,642.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750