0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H331JH

DigiKey Part Number
478-KGM05AR71H331JHTR-ND - Tape & Reel (TR)
478-KGM05AR71H331JHCT-ND - Cut Tape (CT)
478-KGM05AR71H331JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H331JH
Description
CAP CER 330PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H331JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.172
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.03000kr.10.30
50kr.0.74880kr.37.44
100kr.0.66180kr.66.18
500kr.0.51558kr.257.79
1.000kr.0.47040kr.470.40
2.500kr.0.42281kr.1,057.03
5.000kr.0.39414kr.1,970.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37797kr.3,779.70
20.000kr.0.35816kr.7,163.20
30.000kr.0.34825kr.10,447.50
50.000kr.0.33725kr.16,862.50
70.000kr.0.33083kr.23,158.10
100.000kr.0.32464kr.32,464.00
120.000kr.0.32171kr.38,605.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750