2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H222KN

DigiKey Part Number
478-KGM05AR71H222KNTR-ND - Tape & Reel (TR)
478-KGM05AR71H222KNCT-ND - Cut Tape (CT)
478-KGM05AR71H222KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H222KN
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H222KN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71H222KHKYOCERA AVX187.865478-KGM05AR71H222KHCT-NDkr.0.63000Parametric Equivalent
LD025C222KAB2AKYOCERA AVX3.001478-10957-1-NDkr.3.55000Parametric Equivalent
0402B222K500CTWalsin Technology Corporation102.5231292-1193-1-NDkr.0.63000Parametric Equivalent
885012205063Würth Elektronik4.846732-7558-1-NDkr.0.63000Parametric Equivalent
AC0402KPX7R9BB222YAGEO39.85013-AC0402KPX7R9BB222CT-NDkr.0.63000Parametric Equivalent
In-Stock: 22.811
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
50kr.0.07740kr.3.87
100kr.0.06280kr.6.28
500kr.0.04488kr.22.44
1.000kr.0.03525kr.35.25
2.500kr.0.03200kr.80.00
5.000kr.0.02946kr.147.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02725kr.1,362.50
100.000kr.0.02521kr.2,521.00
150.000kr.0.02419kr.3,628.50
250.000kr.0.02305kr.5,762.50
350.000kr.0.02239kr.7,836.50
500.000kr.0.02176kr.10,880.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750