
KGM05AR71H102KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H102KNTR-ND - Tape & Reel (TR) 478-KGM05AR71H102KNCT-ND - Cut Tape (CT) 478-KGM05AR71H102KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H102KN |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H102KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.11500 | kr.1.15 |
| 50 | kr.0.07420 | kr.3.71 |
| 100 | kr.0.06270 | kr.6.27 |
| 500 | kr.0.04352 | kr.21.76 |
| 1.000 | kr.0.03757 | kr.37.57 |
| 2.500 | kr.0.03141 | kr.78.53 |
| 5.000 | kr.0.02771 | kr.138.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02397 | kr.1,198.50 |
| 100.000 | kr.0.01564 | kr.1,564.00 |
| 150.000 | kr.0.01541 | kr.2,311.50 |
| 250.000 | kr.0.01461 | kr.3,652.50 |
| 350.000 | kr.0.01456 | kr.5,096.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

