1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H102JH

DigiKey Part Number
478-KGM05AR71H102JHTR-ND - Tape & Reel (TR)
478-KGM05AR71H102JHCT-ND - Cut Tape (CT)
478-KGM05AR71H102JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H102JH
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H102JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61.852
Factory Stock: 60.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.23900kr.2.39
50kr.0.16120kr.8.06
100kr.0.13800kr.13.80
500kr.0.09908kr.49.54
1.000kr.0.08714kr.87.14
2.500kr.0.07459kr.186.48
5.000kr.0.06708kr.335.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05585kr.558.50
20.000kr.0.05525kr.1,105.00
30.000kr.0.05436kr.1,630.80
50.000kr.0.05150kr.2,575.00
70.000kr.0.04982kr.3,487.40
100.000kr.0.04911kr.4,911.00
120.000kr.0.04474kr.5,368.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250