
KGM05AR71E471KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E471KHTR-ND - Tape & Reel (TR) 478-KGM05AR71E471KHCT-ND - Cut Tape (CT) 478-KGM05AR71E471KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E471KH |
Description | CAP CER 470PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E471KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25600 | kr.2.56 |
| 50 | kr.0.17400 | kr.8.70 |
| 100 | kr.0.14850 | kr.14.85 |
| 500 | kr.0.10714 | kr.53.57 |
| 1.000 | kr.0.09446 | kr.94.46 |
| 2.500 | kr.0.07772 | kr.194.30 |
| 5.000 | kr.0.06984 | kr.349.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06783 | kr.678.30 |
| 20.000 | kr.0.06230 | kr.1,246.00 |
| 30.000 | kr.0.06024 | kr.1,807.20 |
| 50.000 | kr.0.04941 | kr.2,470.50 |
| 70.000 | kr.0.04926 | kr.3,448.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

