470 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71E471JH

DigiKey Part Number
478-KGM05AR71E471JHTR-ND - Tape & Reel (TR)
478-KGM05AR71E471JHCT-ND - Cut Tape (CT)
478-KGM05AR71E471JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71E471JH
Description
CAP CER 470PF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71E471JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1E471JHKYOCERA AVX9.290478-KGM05ACG1E471JHCT-NDkr.2.73000Upgrade
KGM05ACG1H471JHKYOCERA AVX5.947478-KGM05ACG1H471JHCT-NDkr.0.63000Upgrade
KGM05AR71H471JHKYOCERA AVX43.376478-KGM05AR71H471JHCT-NDkr.0.63000Upgrade
C0402C471F5GACTUKEMET13.094399-14275-1-NDkr.10.14000Upgrade
C0402C471J1GACTUKEMET3.953399-15331-1-NDkr.2.92000Upgrade
In-Stock: 9.431
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14800kr.11.48
50kr.0.83680kr.41.84
100kr.0.74110kr.74.11
500kr.0.57948kr.289.74
1.000kr.0.52964kr.529.64
2.500kr.0.47717kr.1,192.92
5.000kr.0.44558kr.2,227.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.41957kr.4,195.70
20.000kr.0.39816kr.7,963.20
30.000kr.0.38744kr.11,623.20
50.000kr.0.37555kr.18,777.50
70.000kr.0.36860kr.25,802.00
100.000kr.0.36192kr.36,192.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250