
KGM05AR71E101MH | |
|---|---|
DigiKey Part Number  | 478-KGM05AR71E101MHTR-ND - Tape & Reel (TR) 478-KGM05AR71E101MHCT-ND - Cut Tape (CT) 478-KGM05AR71E101MHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM05AR71E101MH  | 
Description  | CAP CER 100PF 25V X7R 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM05AR71E101MH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 | 
| 10 | kr.0.94100 | kr.9.41 | 
| 50 | kr.0.67720 | kr.33.86 | 
| 100 | kr.0.59780 | kr.59.78 | 
| 500 | kr.0.46298 | kr.231.49 | 
| 1.000 | kr.0.42144 | kr.421.44 | 
| 2.500 | kr.0.37765 | kr.944.12 | 
| 5.000 | kr.0.35131 | kr.1,756.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.34421 | kr.3,442.10 | 
| 20.000 | kr.0.32570 | kr.6,514.00 | 
| 30.000 | kr.0.31643 | kr.9,492.90 | 
| 50.000 | kr.0.30616 | kr.15,308.00 | 
| 70.000 | kr.0.30229 | kr.21,160.30 | 
| Unit Price without VAT: | kr.1.60000 | 
|---|---|
| Unit Price with VAT: | kr.2.00000 | 

