6800 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C682JH

DigiKey Part Number
478-KGM05AR71C682JHTR-ND - Tape & Reel (TR)
478-KGM05AR71C682JHCT-ND - Cut Tape (CT)
478-KGM05AR71C682JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C682JH
Description
CAP CER 6800PF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C682JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71E682JHKYOCERA AVX17.222478-KGM05AR71E682JHCT-NDkr.1.97000Upgrade
C0402C682J3RACTUKEMET10.857399-C0402C682J3RACTUCT-NDkr.2.85000Upgrade
C0402C682J5RACTUKEMET7.634399-C0402C682J5RACTUCT-NDkr.2.85000Upgrade
CC0402JRX7R9BB682YAGEO97.117311-3775-1-NDkr.0.63000Upgrade
CC0402JRX7R7BB682YAGEO21.65613-CC0402JRX7R7BB682CT-NDkr.0.63000Parametric Equivalent
In-Stock: 4.570
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14800kr.11.48
50kr.0.83680kr.41.84
100kr.0.74110kr.74.11
500kr.0.57948kr.289.74
1.000kr.0.52964kr.529.64
2.500kr.0.47717kr.1,192.92
5.000kr.0.44558kr.2,227.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.41957kr.4,195.70
20.000kr.0.39816kr.7,963.20
30.000kr.0.38744kr.11,623.20
50.000kr.0.37555kr.18,777.50
70.000kr.0.36860kr.25,802.00
100.000kr.0.36192kr.36,192.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250