0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C473KH

DigiKey Part Number
478-KGM05AR71C473KHTR-ND - Tape & Reel (TR)
478-KGM05AR71C473KHCT-ND - Cut Tape (CT)
478-KGM05AR71C473KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C473KH
Description
CAP CER 0.047UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C473KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.098
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.85600kr.18.56
50kr.1.38880kr.69.44
100kr.1.24420kr.124.42
500kr.1.02988kr.514.94
1.000kr.0.92544kr.925.44
2.500kr.0.84618kr.2,115.45
5.000kr.0.79840kr.3,992.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.77848kr.7,784.80
20.000kr.0.74533kr.14,906.60
30.000kr.0.72873kr.21,861.90
50.000kr.0.71032kr.35,516.00
70.000kr.0.69956kr.48,969.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750