0.033 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C333JH

DigiKey Part Number
478-KGM05AR71C333JHTR-ND - Tape & Reel (TR)
478-KGM05AR71C333JHCT-ND - Cut Tape (CT)
478-KGM05AR71C333JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C333JH
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C333JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C333J4RACAUTOKEMET34.339399-C0402C333J4RACAUTOCT-NDkr.3.04000Parametric Equivalent
C0402C333J4RACTUKEMET1.142.846399-C0402C333J4RACTUCT-NDkr.2.98000Parametric Equivalent
CC0402JRX7R7BB333YAGEO5.22413-CC0402JRX7R7BB333CT-NDkr.0.63000Parametric Equivalent
GMC04X7R333J16NTCal-Chip Electronics, Inc.8.3724713-GMC04X7R333J16NTCT-NDkr.0.63000Parametric Equivalent
In-Stock: 3.330
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.84766kr.8,476.60
20.000kr.0.81235kr.16,247.00
30.000kr.0.79467kr.23,840.10
50.000kr.0.77507kr.38,753.50
70.000kr.0.76360kr.53,452.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.04800kr.20.48
50kr.1.53300kr.76.65
100kr.1.37640kr.137.64
500kr.1.11102kr.555.51
1.000kr.1.02905kr.1,029.05
2.500kr.0.94260kr.2,356.50
5.000kr.0.89053kr.4,452.65
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.97200kr.19.72
50kr.1.48860kr.74.43
100kr.1.29650kr.129.65
500kr.0.96052kr.480.26
1.000kr.0.81647kr.816.47
2.500kr.0.76841kr.1,921.03
5.000kr.0.72038kr.3,601.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750