
KGM05AR71C222JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C222JHTR-ND - Tape & Reel (TR) 478-KGM05AR71C222JHCT-ND - Cut Tape (CT) 478-KGM05AR71C222JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C222JH |
Description | CAP CER 2200PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C222JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.11400 | kr.11.14 |
| 50 | kr.0.81280 | kr.40.64 |
| 100 | kr.0.71940 | kr.71.94 |
| 500 | kr.0.56244 | kr.281.22 |
| 1.000 | kr.0.51411 | kr.514.11 |
| 2.500 | kr.0.46318 | kr.1,157.95 |
| 5.000 | kr.0.43249 | kr.2,162.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41539 | kr.4,153.90 |
| 20.000 | kr.0.39420 | kr.7,884.00 |
| 30.000 | kr.0.38358 | kr.11,507.40 |
| 50.000 | kr.0.37182 | kr.18,591.00 |
| 70.000 | kr.0.36494 | kr.25,545.80 |
| 100.000 | kr.0.35832 | kr.35,832.00 |
| 120.000 | kr.0.35518 | kr.42,621.60 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

