Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05AR71C183KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C183KNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C183KN |
Description | CAP CER 0.018UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C183KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71C183KH | KYOCERA AVX | 20.441 | 478-KGM05AR71C183KHCT-ND | kr.0.82000 | Parametric Equivalent |
| 0402B183K160CT | Walsin Technology Corporation | 0 | 1292-0402B183K160CTTR-ND | kr.0.03496 | Parametric Equivalent |
| C0402C183K4RACAUTO | KEMET | 22.734 | 399-C0402C183K4RACAUTOCT-ND | kr.2.47000 | Parametric Equivalent |
| C0402C183K4RACTU | KEMET | 6.555 | 399-C0402C183K4RACTUCT-ND | kr.2.35000 | Parametric Equivalent |
| C0402C183K4RALTU | KEMET | 0 | 399-C0402C183K4RALTUTR-ND | kr.0.77425 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.10115 | kr.5,057.50 |
| Unit Price without VAT: | kr.0.10115 |
|---|---|
| Unit Price with VAT: | kr.0.12644 |








