0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C103KN

DigiKey Part Number
478-KGM05AR71C103KNTR-ND - Tape & Reel (TR)
478-KGM05AR71C103KNCT-ND - Cut Tape (CT)
478-KGM05AR71C103KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C103KN
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C103KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373.241
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.10200kr.1.02
50kr.0.06780kr.3.39
100kr.0.05700kr.5.70
500kr.0.03916kr.19.58
1.000kr.0.03373kr.33.73
2.500kr.0.02811kr.70.28
5.000kr.0.02474kr.123.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02397kr.1,198.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000