
KGM05AR71C103JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C103JHTR-ND - Tape & Reel (TR) 478-KGM05AR71C103JHCT-ND - Cut Tape (CT) 478-KGM05AR71C103JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C103JH |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C103JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 50 | kr.0.13940 | kr.6.97 |
| 100 | kr.0.11860 | kr.11.86 |
| 500 | kr.0.08444 | kr.42.22 |
| 1.000 | kr.0.07392 | kr.73.92 |
| 2.500 | kr.0.06297 | kr.157.42 |
| 5.000 | kr.0.05639 | kr.281.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05099 | kr.509.90 |
| 20.000 | kr.0.04654 | kr.930.80 |
| 30.000 | kr.0.04432 | kr.1,329.60 |
| 50.000 | kr.0.04186 | kr.2,093.00 |
| 70.000 | kr.0.04042 | kr.2,829.40 |
| 100.000 | kr.0.03904 | kr.3,904.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

