
KGM05AR71C102JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C102JHTR-ND - Tape & Reel (TR) 478-KGM05AR71C102JHCT-ND - Cut Tape (CT) 478-KGM05AR71C102JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C102JH |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C102JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43700 | kr.4.37 |
| 50 | kr.0.30180 | kr.15.09 |
| 100 | kr.0.26180 | kr.26.18 |
| 500 | kr.0.19388 | kr.96.94 |
| 1.000 | kr.0.17302 | kr.173.02 |
| 2.500 | kr.0.15110 | kr.377.75 |
| 5.000 | kr.0.13791 | kr.689.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06227 | kr.622.70 |
| 20.000 | kr.0.05708 | kr.1,141.60 |
| 30.000 | kr.0.05448 | kr.1,634.40 |
| 50.000 | kr.0.05161 | kr.2,580.50 |
| 70.000 | kr.0.04993 | kr.3,495.10 |
| 100.000 | kr.0.04832 | kr.4,832.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

