Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05AR71A683KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A683KNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A683KN |
Description | CAP CER 0.068UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A683KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71A683KH | KYOCERA AVX | 7.936 | 478-KGM05AR71A683KHCT-ND | kr.1.65000 | Parametric Equivalent |
| 0402B683K100CT | Walsin Technology Corporation | 0 | 1292-0402B683K100CTTR-ND | kr.0.03496 | Parametric Equivalent |
| 885012205017 | Würth Elektronik | 2.986 | 732-7512-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402C683K8RACTU | KEMET | 26.719 | 399-C0402C683K8RACTUCT-ND | kr.2.28000 | Parametric Equivalent |
| CC0402KRX7R6BB683 | YAGEO | 1.123 | 311-3798-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.57475 | kr.28,737.50 |
| Unit Price without VAT: | kr.0.57475 |
|---|---|
| Unit Price with VAT: | kr.0.71844 |







