0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A473KH

DigiKey Part Number
478-KGM05AR71A473KHTR-ND - Tape & Reel (TR)
478-KGM05AR71A473KHCT-ND - Cut Tape (CT)
478-KGM05AR71A473KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71A473KH
Description
CAP CER 0.047UF 10V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A473KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71A473KA01DMurata Electronics95.052490-1316-1-NDkr.0.63000Direct
GRM155R71A473KA01JMurata Electronics42.400490-11983-1-NDkr.0.63000Direct
C0402C473J3RACTUKEMET12.409399-9954-1-NDkr.2.73000Upgrade
C0402C473J4RACTUKEMET30.276399-C0402C473J4RACTUCT-NDkr.2.98000Upgrade
C0402C473J8NACTUKEMET93.149399-C0402C473J8NACTUCT-NDkr.3.74000Upgrade
In-Stock: 90.070
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.31200kr.13.12
50kr.0.96120kr.48.06
100kr.0.85340kr.85.34
500kr.0.67230kr.336.15
1.000kr.0.61644kr.616.44
2.500kr.0.55756kr.1,393.90
5.000kr.0.52210kr.2,610.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49290kr.4,929.00
20.000kr.0.46888kr.9,377.60
30.000kr.0.45684kr.13,705.20
50.000kr.0.44350kr.22,175.00
70.000kr.0.43570kr.30,499.00
100.000kr.0.42820kr.42,820.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500