
KGM05AR51V105MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51V105MHTR-ND - Tape & Reel (TR) 478-KGM05AR51V105MHCT-ND - Cut Tape (CT) 478-KGM05AR51V105MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51V105MH |
Description | CAP CER 1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51V105MH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45000 | kr.4.50 |
| 50 | kr.0.31320 | kr.15.66 |
| 100 | kr.0.27140 | kr.27.14 |
| 500 | kr.0.20110 | kr.100.55 |
| 1.000 | kr.0.17968 | kr.179.68 |
| 2.500 | kr.0.15708 | kr.392.70 |
| 5.000 | kr.0.14349 | kr.717.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13230 | kr.1,323.00 |
| 20.000 | kr.0.12311 | kr.2,462.20 |
| 30.000 | kr.0.11851 | kr.3,555.30 |
| 50.000 | kr.0.11342 | kr.5,671.00 |
| 70.000 | kr.0.11044 | kr.7,730.80 |
| 100.000 | kr.0.10757 | kr.10,757.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

