0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51A474KH

DigiKey Part Number
478-KGM05AR51A474KHTR-ND - Tape & Reel (TR)
478-KGM05AR51A474KHCT-ND - Cut Tape (CT)
478-KGM05AR51A474KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51A474KH
Description
CAP CER 0.47UF 10V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51A474KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR51A474KNKYOCERA AVX8.752478-KGM05AR51A474KNCT-NDkr.3.30000Parametric Equivalent
GRM155R61A474KE15DMurata Electronics1.973.203490-3264-1-NDkr.0.76000Direct
GRM155R61A474KE15JMurata Electronics61.838490-6305-1-NDkr.0.63000Direct
LMK105BJ474KV-FTaiyo Yuden162.071587-1455-1-NDkr.0.76000Direct
UMK105ABJ474KV-FTaiyo Yuden191.766587-3497-1-NDkr.1.14000Direct
In-Stock: 9.435
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.1.99700kr.19.97
50kr.1.49620kr.74.81
100kr.1.34220kr.134.22
500kr.1.08224kr.541.12
1.000kr.1.00191kr.1,001.91
2.500kr.0.91720kr.2,293.00
5.000kr.0.86612kr.4,330.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.82409kr.8,240.90
20.000kr.0.78949kr.15,789.80
30.000kr.0.77215kr.23,164.50
50.000kr.0.75293kr.37,646.50
70.000kr.0.74169kr.51,918.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500