0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51A104MH

DigiKey Part Number
478-KGM05AR51A104MHTR-ND - Tape & Reel (TR)
478-KGM05AR51A104MHCT-ND - Cut Tape (CT)
478-KGM05AR51A104MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51A104MH
Description
CAP CER 0.1UF 10V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51A104MH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (55)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR51C104KHKYOCERA AVX1.070.443478-KGM05AR51C104KHCT-NDkr.0.63000Upgrade
KGM05AR71C104JHKYOCERA AVX60.319478-KGM05AR71C104JHCT-NDkr.0.63000Upgrade
KGM05AR71C104KHKYOCERA AVX757.246478-KGM05AR71C104KHCT-NDkr.0.63000Upgrade
KGM05AR71C104MHKYOCERA AVX336478-KGM05AR71C104MHCT-NDkr.0.63000Upgrade
KGM05AR71E104KHKYOCERA AVX853.978478-KGM05AR71E104KHCT-NDkr.0.63000Upgrade
In-Stock: 87.608
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13060kr.6.53
100kr.0.11100kr.11.10
500kr.0.07862kr.39.31
1.000kr.0.06873kr.68.73
2.500kr.0.05840kr.146.00
5.000kr.0.05222kr.261.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04714kr.471.40
20.000kr.0.04296kr.859.20
30.000kr.0.04087kr.1,226.10
50.000kr.0.03855kr.1,927.50
70.000kr.0.03720kr.2,604.00
100.000kr.0.03590kr.3,590.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750