0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR50J474KH

DigiKey Part Number
478-KGM05AR50J474KHTR-ND - Tape & Reel (TR)
478-KGM05AR50J474KHCT-ND - Cut Tape (CT)
478-KGM05AR50J474KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR50J474KH
Description
CAP CER 0.47UF 6.3V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR50J474KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200.601
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50100kr.5.01
50kr.0.35120kr.17.56
100kr.0.30560kr.30.56
500kr.0.22812kr.114.06
1.000kr.0.20434kr.204.34
2.500kr.0.17927kr.448.18
5.000kr.0.16422kr.821.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15184kr.1,518.40
20.000kr.0.14165kr.2,833.00
30.000kr.0.13655kr.4,096.50
50.000kr.0.13090kr.6,545.00
70.000kr.0.12760kr.8,932.00
100.000kr.0.12442kr.12,442.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250