0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR50J225KH

DigiKey Part Number
478-KGM05AR50J225KHTR-ND - Tape & Reel (TR)
478-KGM05AR50J225KHCT-ND - Cut Tape (CT)
478-KGM05AR50J225KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR50J225KH
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR50J225KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339.852
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.60800kr.6.08
50kr.0.43140kr.21.57
100kr.0.37700kr.37.70
500kr.0.28518kr.142.59
1.000kr.0.25690kr.256.90
2.500kr.0.22712kr.567.80
5.000kr.0.20918kr.1,045.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17028kr.1,702.80
20.000kr.0.16884kr.3,376.80
30.000kr.0.16809kr.5,042.70
50.000kr.0.16723kr.8,361.50
70.000kr.0.16672kr.11,670.40
100.000kr.0.16499kr.16,499.00
120.000kr.0.16316kr.19,579.20
240.000kr.0.15700kr.37,680.00
250.000kr.0.15667kr.39,167.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250