
KGM05AR50J224KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR50J224KHTR-ND - Tape & Reel (TR) 478-KGM05AR50J224KHCT-ND - Cut Tape (CT) 478-KGM05AR50J224KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR50J224KH |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR50J224KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.36800 | kr.3.68 |
| 50 | kr.0.25480 | kr.12.74 |
| 100 | kr.0.22000 | kr.22.00 |
| 500 | kr.0.16168 | kr.80.84 |
| 1.000 | kr.0.14366 | kr.143.66 |
| 2.500 | kr.0.12477 | kr.311.93 |
| 5.000 | kr.0.11342 | kr.567.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10408 | kr.1,040.80 |
| 20.000 | kr.0.09641 | kr.1,928.20 |
| 30.000 | kr.0.09257 | kr.2,777.10 |
| 50.000 | kr.0.08831 | kr.4,415.50 |
| 70.000 | kr.0.08583 | kr.6,008.10 |
| 100.000 | kr.0.08343 | kr.8,343.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

