8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H8R2BH

DigiKey Part Number
478-KGM05ACG1H8R2BHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H8R2BHCT-ND - Cut Tape (CT)
478-KGM05ACG1H8R2BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H8R2BH
Description
CAP CER 8.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H8R2BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025U8R2BAT2A\500KYOCERA AVX850478-04025U8R2BAT2A\500CT-NDkr.1.08000Parametric Equivalent
GRM1555C1H8R2BA01DMurata Electronics79.986490-6255-1-NDkr.0.63000Direct
AC0402BRNPO9BN8R2YAGEO17.310311-3252-1-NDkr.1.27000Parametric Equivalent
C0402C829B5GACAUTOKEMET23.516399-C0402C829B5GACAUTOCT-NDkr.3.93000Parametric Equivalent
C0402C829B5GACTUKEMET8.148399-C0402C829B5GACTUCT-NDkr.3.80000Parametric Equivalent
In-Stock: 118.628
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
50kr.0.15340kr.7.67
100kr.0.13120kr.13.12
500kr.0.09384kr.46.92
1.000kr.0.08242kr.82.42
2.500kr.0.07042kr.176.05
5.000kr.0.06321kr.316.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05730kr.573.00
20.000kr.0.05243kr.1,048.60
30.000kr.0.05000kr.1,500.00
50.000kr.0.04731kr.2,365.50
70.000kr.0.04573kr.3,201.10
100.000kr.0.04422kr.4,422.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750