
KGM05ACG1H470GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H470GHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H470GHCT-ND - Cut Tape (CT) 478-KGM05ACG1H470GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H470GH |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H470GH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H470GA01D | Murata Electronics | 142.851 | 490-8206-1-ND | kr.0.63000 | Direct |
| GRM1555C1H470GA01J | Murata Electronics | 192.659 | 490-7758-1-ND | kr.0.63000 | Direct |
| C0402C470F5GACTU | KEMET | 487 | 399-C0402C470F5GACTUCT-ND | kr.8.75000 | Upgrade |
| C1005C0G1H470F050BA | TDK | 7.650 | 445-5361-1-ND | kr.2.54000 | Upgrade |
| CC0402FRNPO9BN470 | YAGEO | 89.645 | 311-1646-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39900 | kr.3.99 |
| 50 | kr.0.27520 | kr.13.76 |
| 100 | kr.0.23840 | kr.23.84 |
| 500 | kr.0.17562 | kr.87.81 |
| 1.000 | kr.0.15641 | kr.156.41 |
| 2.500 | kr.0.13616 | kr.340.40 |
| 5.000 | kr.0.12400 | kr.620.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11401 | kr.1,140.10 |
| 20.000 | kr.0.10578 | kr.2,115.60 |
| 30.000 | kr.0.10167 | kr.3,050.10 |
| 50.000 | kr.0.09711 | kr.4,855.50 |
| 70.000 | kr.0.09445 | kr.6,611.50 |
| 100.000 | kr.0.09189 | kr.9,189.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

