
| KGM05ACG1H391JH | |
|---|---|
| DigiKey Part Number | 478-KGM05ACG1H391JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H391JHCT-ND - Cut Tape (CT) 478-KGM05ACG1H391JHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM05ACG1H391JH | 
| Description | CAP CER 390PF 50V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM05ACG1H391JH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 | 
| 10 | kr.1.60000 | kr.16.00 | 
| 50 | kr.1.18780 | kr.59.39 | 
| 100 | kr.1.06110 | kr.106.11 | 
| 500 | kr.0.84646 | kr.423.23 | 
| 1.000 | kr.0.78035 | kr.780.35 | 
| 2.500 | kr.0.71053 | kr.1,776.33 | 
| 5.000 | kr.0.66848 | kr.3,342.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.64382 | kr.6,438.20 | 
| 20.000 | kr.0.61748 | kr.12,349.60 | 
| 30.000 | kr.0.60292 | kr.18,087.60 | 
| 50.000 | kr.0.58746 | kr.29,373.00 | 
| 70.000 | kr.0.56826 | kr.39,778.20 | 
| Unit Price without VAT: | kr.2.69000 | 
|---|---|
| Unit Price with VAT: | kr.3.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark