
KGM05ACG1H330GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H330GHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H330GHCT-ND - Cut Tape (CT) 478-KGM05ACG1H330GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H330GH |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H330GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38400 | kr.3.84 |
| 50 | kr.0.26760 | kr.13.38 |
| 100 | kr.0.23100 | kr.23.10 |
| 500 | kr.0.17050 | kr.85.25 |
| 1.000 | kr.0.15181 | kr.151.81 |
| 2.500 | kr.0.13217 | kr.330.43 |
| 5.000 | kr.0.12036 | kr.601.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11287 | kr.1,128.70 |
| 20.000 | kr.0.10473 | kr.2,094.60 |
| 30.000 | kr.0.10066 | kr.3,019.80 |
| 50.000 | kr.0.09614 | kr.4,807.00 |
| 70.000 | kr.0.09351 | kr.6,545.70 |
| 100.000 | kr.0.09097 | kr.9,097.00 |
| 120.000 | kr.0.08977 | kr.10,772.40 |
| 240.000 | kr.0.08572 | kr.20,572.80 |
| 250.000 | kr.0.08551 | kr.21,377.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

