
KGM05ACG1H330FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H330FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H330FHCT-ND - Cut Tape (CT) 478-KGM05ACG1H330FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H330FH |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H330FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.99700 | kr.19.97 |
| 50 | kr.1.49620 | kr.74.81 |
| 100 | kr.1.34220 | kr.134.22 |
| 500 | kr.1.08224 | kr.541.12 |
| 1.000 | kr.1.00191 | kr.1,001.91 |
| 2.500 | kr.0.91720 | kr.2,293.00 |
| 5.000 | kr.0.86612 | kr.4,330.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.82409 | kr.8,240.90 |
| 20.000 | kr.0.78949 | kr.15,789.80 |
| 30.000 | kr.0.77215 | kr.23,164.50 |
| 50.000 | kr.0.75293 | kr.37,646.50 |
| 70.000 | kr.0.74169 | kr.51,918.30 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

