


KGM05ACG1H220JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H220JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H220JHCT-ND - Cut Tape (CT) 478-KGM05ACG1H220JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H220JH |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H220JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14600 | kr.1.46 |
| 50 | kr.0.09760 | kr.4.88 |
| 100 | kr.0.08310 | kr.8.31 |
| 500 | kr.0.05820 | kr.29.10 |
| 1.000 | kr.0.05053 | kr.50.53 |
| 2.500 | kr.0.04258 | kr.106.45 |
| 5.000 | kr.0.03779 | kr.188.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03387 | kr.338.70 |
| 20.000 | kr.0.03064 | kr.612.80 |
| 30.000 | kr.0.02904 | kr.871.20 |
| 50.000 | kr.0.02725 | kr.1,362.50 |
| 70.000 | kr.0.02621 | kr.1,834.70 |
| 100.000 | kr.0.02521 | kr.2,521.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

