22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H220GH

DigiKey Part Number
478-KGM05ACG1H220GHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H220GHCT-ND - Cut Tape (CT)
478-KGM05ACG1H220GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H220GH
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H220GH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H220GA01DMurata Electronics57.279490-6219-1-NDkr.0.63000Direct
C0402C220F5GACTUKEMET17.461399-17373-1-NDkr.8.75000Upgrade
C1005C0G1H220F050BATDK18.806445-5360-1-NDkr.2.54000Upgrade
CC0402FRNPO9BN220YAGEO73.928311-3330-1-NDkr.0.63000Upgrade
CQ0402FRNPO9BN220YAGEO18.81713-CQ0402FRNPO9BN220CT-NDkr.1.20000Upgrade
In-Stock: 43.324
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.95900kr.19.59
50kr.1.46700kr.73.35
100kr.1.31490kr.131.49
500kr.1.05916kr.529.58
1.000kr.0.98016kr.980.16
2.500kr.0.89680kr.2,242.00
5.000kr.0.84657kr.4,232.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.80521kr.8,052.10
20.000kr.0.77117kr.15,423.40
30.000kr.0.75411kr.22,623.30
50.000kr.0.73521kr.36,760.50
70.000kr.0.72415kr.50,690.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750