
KGM05ACG1H1R5CH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H1R5CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H1R5CHCT-ND - Cut Tape (CT) 478-KGM05ACG1H1R5CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H1R5CH |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H1R5CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.42900 | kr.4.29 |
| 50 | kr.0.29820 | kr.14.91 |
| 100 | kr.0.25860 | kr.25.86 |
| 500 | kr.0.19174 | kr.95.87 |
| 1.000 | kr.0.17126 | kr.171.26 |
| 2.500 | kr.0.14963 | kr.374.08 |
| 5.000 | kr.0.13663 | kr.683.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12845 | kr.1,284.50 |
| 20.000 | kr.0.12702 | kr.2,540.40 |
| 30.000 | kr.0.11500 | kr.3,450.00 |
| 50.000 | kr.0.11002 | kr.5,501.00 |
| 70.000 | kr.0.10712 | kr.7,498.40 |
| 100.000 | kr.0.10432 | kr.10,432.00 |
| 120.000 | kr.0.10299 | kr.12,358.80 |
| 240.000 | kr.0.09853 | kr.23,647.20 |
| 250.000 | kr.0.09830 | kr.24,575.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

