1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H1R0CH

DigiKey Part Number
478-KGM05ACG1H1R0CHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H1R0CHCT-ND - Cut Tape (CT)
478-KGM05ACG1H1R0CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H1R0CH
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H1R0CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H010C050BATDK34.103445-13774-1-NDkr.0.63000Direct
GRM1555C1H1R0CA01DMurata Electronics94.516490-3199-1-NDkr.0.63000Direct
UMK105CG010CV-FTaiyo Yuden45587-3184-1-NDkr.0.63000Direct
C0402C109B5GACTUKEMET14.587399-C0402C109B5GACTUCT-NDkr.3.23000Upgrade
GRM1555C2A1R0CA01DMurata Electronics8.866490-7279-1-NDkr.0.63000Upgrade
In-Stock: 6.349
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67800kr.6.78
50kr.0.48320kr.24.16
100kr.0.42220kr.42.22
500kr.0.32056kr.160.28
1.000kr.0.28929kr.289.29
2.500kr.0.25639kr.640.98
5.000kr.0.23657kr.1,182.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12974kr.1,297.40
20.000kr.0.12069kr.2,413.80
30.000kr.0.11615kr.3,484.50
50.000kr.0.11113kr.5,556.50
70.000kr.0.10819kr.7,573.30
100.000kr.0.10537kr.10,537.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000