0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H180KH

DigiKey Part Number
478-KGM05ACG1H180KHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H180KHCT-ND - Cut Tape (CT)
478-KGM05ACG1H180KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H180KH
Description
CAP CER 18PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H180KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.248
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.94100kr.9.41
50kr.0.67720kr.33.86
100kr.0.59780kr.59.78
500kr.0.43008kr.215.04
1.000kr.0.41766kr.417.66
2.500kr.0.37765kr.944.12
5.000kr.0.35131kr.1,756.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35118kr.3,511.80
20.000kr.0.32855kr.6,571.00
30.000kr.0.32300kr.9,690.00
50.000kr.0.31257kr.15,628.50
70.000kr.0.30648kr.21,453.60
100.000kr.0.30307kr.30,307.00
120.000kr.0.29784kr.35,740.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000