150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H151KH

DigiKey Part Number
478-KGM05ACG1H151KHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H151KHCT-ND - Cut Tape (CT)
478-KGM05ACG1H151KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H151KH
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H151KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C151F5GACTUKEMET10.699399-14269-1-NDkr.9.64000Upgrade
C0402C151J1GACTUKEMET30.435399-14886-1-NDkr.2.47000Upgrade
C0402C151J5GACTUKEMET84.996399-C0402C151J5GACTUCT-NDkr.0.63000Upgrade
C1005C0G1H151F050BATDK12.144445-7013-1-NDkr.3.17000Upgrade
C1005C0G1H151G050BATDK17.152445-7014-1-NDkr.3.04000Upgrade
In-Stock: 13.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.57200kr.15.72
50kr.1.16140kr.58.07
100kr.1.03600kr.103.60
500kr.0.82446kr.412.23
1.000kr.0.75922kr.759.22
2.500kr.0.69030kr.1,725.75
5.000kr.0.64878kr.3,243.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.61463kr.6,146.30
20.000kr.0.58651kr.11,730.20
30.000kr.0.57242kr.17,172.60
50.000kr.0.55681kr.27,840.50
70.000kr.0.54768kr.38,337.60
100.000kr.0.53889kr.53,889.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000